CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B102KHFNFNE

DigiKey Part Number
1276-3067-2-ND - Tape & Reel (TR)
1276-3067-1-ND - Cut Tape (CT)
1276-3067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B102KHFNFNE
Description
CAP CER 1000PF 630V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B102KHFNFNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.47400kr.4.74
50kr.0.33020kr.16.51
100kr.0.28670kr.28.67
500kr.0.21350kr.106.75
1.000kr.0.19110kr.191.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.17267kr.345.34
4.000kr.0.15216kr.608.64
6.000kr.0.14105kr.846.30
10.000kr.0.12989kr.1,298.90
14.000kr.0.12259kr.1,716.26
20.000kr.0.12204kr.2,440.80
24.000kr.0.11508kr.2,761.92
48.000kr.0.11420kr.5,481.60
50.000kr.0.11415kr.5,707.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750