22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226MQHNNNE

DigiKey Part Number
1276-1771-2-ND - Tape & Reel (TR)
1276-1771-1-ND - Cut Tape (CT)
1276-1771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226MQHNNNE
Description
CAP CER 22UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226MQHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A226KAHNNNESamsung Electro-Mechanics608.6621276-3047-1-NDkr.2.41000Upgrade
12066D226MAT2AKYOCERA AVX7.729478-KGM31HR50J226MUCT-NDkr.3.49000Direct
JMK316ABJ226ML-TTaiyo Yuden2.000587-3398-1-NDkr.2.09000Direct
JMK316BJ226ML-TTaiyo Yuden67.175587-1347-1-NDkr.2.35000Direct
12066D226KAT2AKYOCERA AVX12.417478-KGM31HR50J226KUCT-NDkr.2.28000Upgrade
In-Stock: 386.973
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.94500kr.9.45
50kr.0.68100kr.34.05
100kr.0.59980kr.59.98
500kr.0.46346kr.231.73
1.000kr.0.42142kr.421.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.38681kr.773.62
4.000kr.0.35839kr.1,433.56
6.000kr.0.34415kr.2,064.90
10.000kr.0.32837kr.3,283.70
14.000kr.0.31916kr.4,468.24
20.000kr.0.31030kr.6,206.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250