
CL31A226MOCLNNC | |
|---|---|
DigiKey Part Number | 1276-2728-2-ND - Tape & Reel (TR) 1276-2728-1-ND - Cut Tape (CT) 1276-2728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A226MOCLNNC |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A226MOCLNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low Profile | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.85100 | kr.8.51 |
| 50 | kr.0.61060 | kr.30.53 |
| 100 | kr.0.53700 | kr.53.70 |
| 500 | kr.0.41382 | kr.206.91 |
| 1.000 | kr.0.37574 | kr.375.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.29439 | kr.1,177.56 |
| 8.000 | kr.0.27829 | kr.2,226.32 |
| 12.000 | kr.0.27026 | kr.3,243.12 |
| 20.000 | kr.0.26876 | kr.5,375.20 |
| 28.000 | kr.0.26122 | kr.7,314.16 |
| 40.000 | kr.0.26035 | kr.10,414.00 |
| 48.000 | kr.0.25883 | kr.12,423.84 |
| 96.000 | kr.0.24832 | kr.23,838.72 |
| 100.000 | kr.0.24776 | kr.24,776.00 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

