CL31A226MOCLFNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 49.518
Unit Price: kr.2.94000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 91.543
Unit Price: kr.3.14000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 321.765
Unit Price: kr.2.88000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 450.716
Unit Price: kr.1.54000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 45.101
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 6.323
Unit Price: kr.6.91000
Datasheet

Similar


TDK Corporation
In Stock: 10.102
Unit Price: kr.4.10000
Datasheet

Similar


Taiyo Yuden
In Stock: 275.427
Unit Price: kr.3.33000

Parametric Equivalent


Murata Electronics
In Stock: 56.140
Unit Price: kr.2.56000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.38509
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.1.43834
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226MOCLFNC

DigiKey Part Number
1276-2727-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31A226MOCLFNC
Description
CAP CER 22UF 16V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226MOCLFNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.