22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KAHNNWE

DigiKey Part Number
1276-CL31A226KAHNNWETR-ND - Tape & Reel (TR)
1276-CL31A226KAHNNWECT-ND - Cut Tape (CT)
1276-CL31A226KAHNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KAHNNWE
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KAHNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.21900kr.22.19
50kr.1.66860kr.83.43
100kr.1.49940kr.149.94
500kr.1.21398kr.606.99
1.000kr.1.12579kr.1,125.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.05327kr.2,106.54
4.000kr.0.99354kr.3,974.16
6.000kr.0.96364kr.5,781.84
10.000kr.0.93050kr.9,305.00
14.000kr.0.91112kr.12,755.68
20.000kr.0.89248kr.17,849.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250