CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KAHNNNE

DigiKey Part Number
1276-3047-2-ND - Tape & Reel (TR)
1276-3047-1-ND - Cut Tape (CT)
1276-3047-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KAHNNNE
Description
CAP CER 22UF 25V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KAHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 374.698
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.58000kr.0.58
10kr.0.48000kr.4.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.39408kr.788.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.58000
Unit Price with VAT:kr.0.72500