
CL31A225KC9LNNC | |
|---|---|
DigiKey Part Number | 1276-2724-2-ND - Tape & Reel (TR) 1276-2724-1-ND - Cut Tape (CT) 1276-2724-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A225KC9LNNC |
Description | CAP CER 2.2UF 100V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A225KC9LNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31B225KAHNNNE | Samsung Electro-Mechanics | 19.252 | 1276-1072-1-ND | kr.1.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.73000 | kr.47.30 |
| 50 | kr.3.69880 | kr.184.94 |
| 100 | kr.3.38110 | kr.338.11 |
| 500 | kr.2.84514 | kr.1,422.57 |
| 1.000 | kr.2.67928 | kr.2,679.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.43042 | kr.9,721.68 |
| 8.000 | kr.2.33789 | kr.18,703.12 |
| 12.000 | kr.2.29152 | kr.27,498.24 |
| 20.000 | kr.2.24013 | kr.44,802.60 |
| 28.000 | kr.2.21007 | kr.61,881.96 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

