
| CL31A225KB9LNNC | |
|---|---|
| DigiKey Part Number | 1276-2723-2-ND - Tape & Reel (TR) 1276-2723-1-ND - Cut Tape (CT) 1276-2723-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CL31A225KB9LNNC | 
| Description | CAP CER 2.2UF 50V X5R 1206 | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CL31A225KB9LNNC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | Low Profile | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 | 
| 10 | kr.0.76200 | kr.7.62 | 
| 50 | kr.0.48380 | kr.24.19 | 
| 100 | kr.0.36670 | kr.36.67 | 
| 500 | kr.0.24986 | kr.124.93 | 
| 1.000 | kr.0.21907 | kr.219.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.19970 | kr.798.80 | 
| 8.000 | kr.0.19772 | kr.1,581.76 | 
| 12.000 | kr.0.19669 | kr.2,360.28 | 
| 20.000 | kr.0.19552 | kr.3,910.40 | 
| 28.000 | kr.0.19482 | kr.5,454.96 | 
| 40.000 | kr.0.19413 | kr.7,765.20 | 
| 48.000 | kr.0.19380 | kr.9,302.40 | 
| 96.000 | kr.0.19265 | kr.18,494.40 | 
| Unit Price without VAT: | kr.1.34000 | 
|---|---|
| Unit Price with VAT: | kr.1.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark