100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A107MQHNNWE

DigiKey Part Number
1276-CL31A107MQHNNWETR-ND - Tape & Reel (TR)
1276-CL31A107MQHNNWECT-ND - Cut Tape (CT)
1276-CL31A107MQHNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A107MQHNNWE
Description
CAP CER 100UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A107MQHNNWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.76000kr.2.76
10kr.1.65400kr.16.54
50kr.1.22680kr.61.34
100kr.1.09420kr.109.42
500kr.0.87138kr.435.69
1.000kr.0.80253kr.802.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74600kr.1,492.00
4.000kr.0.69946kr.2,797.84
6.000kr.0.67616kr.4,056.96
10.000kr.0.65035kr.6,503.50
14.000kr.0.63525kr.8,893.50
20.000kr.0.62074kr.12,414.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.76000
Unit Price with VAT:kr.3.45000