
CL31A106KPHNNNE | |
|---|---|
DigiKey Part Number | 1276-1148-2-ND - Tape & Reel (TR) 1276-1148-1-ND - Cut Tape (CT) 1276-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31A106KPHNNNE |
Description | CAP CER 10UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31A106KPHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.71000 | kr.7.10 |
| 50 | kr.0.50560 | kr.25.28 |
| 100 | kr.0.44350 | kr.44.35 |
| 500 | kr.0.33830 | kr.169.15 |
| 1.000 | kr.0.30586 | kr.305.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.27027 | kr.540.54 |
| 4.000 | kr.0.24711 | kr.988.44 |
| 6.000 | kr.0.23221 | kr.1,393.26 |
| 10.000 | kr.0.21727 | kr.2,172.70 |
| 14.000 | kr.0.21304 | kr.2,982.56 |
| 20.000 | kr.0.21219 | kr.4,243.80 |
| 24.000 | kr.0.20845 | kr.5,002.80 |
| 48.000 | kr.0.20620 | kr.9,897.60 |
| 50.000 | kr.0.20562 | kr.10,281.00 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

