MFG_CL0XXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_CL0XXXXXXXXXXX

CL21Z226MQYVPNE

DigiKey Part Number
1276-CL21Z226MQYVPNETR-ND - Tape & Reel (TR)
1276-CL21Z226MQYVPNECT-ND - Cut Tape (CT)
1276-CL21Z226MQYVPNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21Z226MQYVPNE
Description
CAP CER 22UF 6.3V X7T 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75.523
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.94000kr.2.94
10kr.1.80500kr.18.05
50kr.1.34520kr.67.26
100kr.1.20510kr.120.51
500kr.1.08404kr.542.02
1.000kr.0.94374kr.943.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.87927kr.1,758.54
4.000kr.0.69343kr.2,773.72
6.000kr.0.66873kr.4,012.38
10.000kr.0.66742kr.6,674.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.94000
Unit Price with VAT:kr.3.67500