10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21Y106KOQ4PNE

DigiKey Part Number
1276-CL21Y106KOQ4PNETR-ND - Tape & Reel (TR)
1276-CL21Y106KOQ4PNECT-ND - Cut Tape (CT)
1276-CL21Y106KOQ4PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21Y106KOQ4PNE
Description
CAP CER 10UF 16V X7S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21Y106KOQ4PNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
General Purpose
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.055" (1.40mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67.617
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71200kr.17.12
50kr.1.26920kr.63.46
100kr.1.13300kr.113.30
500kr.0.90460kr.452.30
1.000kr.0.83403kr.834.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.77596kr.1,551.92
4.000kr.0.72820kr.2,912.80
6.000kr.0.70429kr.4,225.74
10.000kr.0.67779kr.6,777.90
14.000kr.0.66229kr.9,272.06
20.000kr.0.64740kr.12,948.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250