
CL21X226MQQNNNG | |
|---|---|
DigiKey Part Number | 1276-6501-2-ND - Tape & Reel (TR) 1276-6501-1-ND - Cut Tape (CT) 1276-6501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X226MQQNNNG |
Description | CAP CER 22UF 6.3V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X226MQQNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.35760 | kr.17.88 |
| 100 | kr.0.31000 | kr.31.00 |
| 500 | kr.0.23142 | kr.115.71 |
| 1.000 | kr.0.20725 | kr.207.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.17744 | kr.532.32 |
| 6.000 | kr.0.16290 | kr.977.40 |
| 9.000 | kr.0.15561 | kr.1,400.49 |
| 15.000 | kr.0.14754 | kr.2,213.10 |
| 21.000 | kr.0.14283 | kr.2,999.43 |
| 30.000 | kr.0.13830 | kr.4,149.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

