CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21X106KPCLRNC

DigiKey Part Number
1276-2717-2-ND - Tape & Reel (TR)
1276-2717-1-ND - Cut Tape (CT)
1276-2717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21X106KPCLRNC
Description
CAP CER 10UF 10V X6S 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21X106KPCLRNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192.096
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.69100kr.6.91
50kr.0.49280kr.24.64
100kr.0.43140kr.43.14
500kr.0.32870kr.164.35
1.000kr.0.29702kr.297.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.19970kr.798.80
8.000kr.0.18426kr.1,474.08
12.000kr.0.18329kr.2,199.48
20.000kr.0.18218kr.3,643.60
28.000kr.0.18152kr.5,082.56
40.000kr.0.18087kr.7,234.80
48.000kr.0.18055kr.8,666.40
96.000kr.0.17946kr.17,228.16
100.000kr.0.17940kr.17,940.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500