
CL21X106KOQNNNE | |
|---|---|
DigiKey Part Number | 1276-3024-2-ND - Tape & Reel (TR) 1276-3024-1-ND - Cut Tape (CT) 1276-3024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21X106KOQNNNE |
Description | CAP CER 10UF 16V X6S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21X106KOQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.0.91500 | kr.9.15 |
| 50 | kr.0.65920 | kr.32.96 |
| 100 | kr.0.58050 | kr.58.05 |
| 500 | kr.0.44902 | kr.224.51 |
| 1.000 | kr.0.40845 | kr.408.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31792 | kr.635.84 |
| 4.000 | kr.0.31125 | kr.1,245.00 |
| 6.000 | kr.0.30956 | kr.1,857.36 |
| 10.000 | kr.0.30762 | kr.3,076.20 |
| 14.000 | kr.0.30646 | kr.4,290.44 |
| 20.000 | kr.0.30143 | kr.6,028.60 |
| 24.000 | kr.0.29738 | kr.7,137.12 |
| 48.000 | kr.0.28376 | kr.13,620.48 |
| 50.000 | kr.0.28304 | kr.14,152.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |

