
CL21F475ZPFNNNE | |
|---|---|
DigiKey Part Number | 1276-3022-2-ND - Tape & Reel (TR) 1276-3022-1-ND - Cut Tape (CT) 1276-3022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F475ZPFNNNE |
Description | CAP CER 4.7UF 10V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F475ZPFNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805ZG475ZAT2A | KYOCERA AVX | 13.829 | 478-KGM21AV51A475ZUCT-ND | kr.1.84000 | Direct |
| CC0805ZRY5V6BB475 | YAGEO | 3.138 | 311-1371-1-ND | kr.1.08000 | Direct |
| 0805YG475ZAT2A | KYOCERA AVX | 561 | 478-KGM21AV51C475ZUCT-ND | kr.2.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.64000 | kr.6.40 |
| 50 | kr.0.45020 | kr.22.51 |
| 100 | kr.0.39310 | kr.39.31 |
| 500 | kr.0.29672 | kr.148.36 |
| 1.000 | kr.0.26717 | kr.267.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.24292 | kr.485.84 |
| 4.000 | kr.0.22296 | kr.891.84 |
| 6.000 | kr.0.21298 | kr.1,277.88 |
| 10.000 | kr.0.20193 | kr.2,019.30 |
| 14.000 | kr.0.19547 | kr.2,736.58 |
| 20.000 | kr.0.18926 | kr.3,785.20 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

