
CL21F105ZBFNNNE | |
|---|---|
DigiKey Part Number | 1276-3010-2-ND - Tape & Reel (TR) 1276-3010-1-ND - Cut Tape (CT) 1276-3010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21F105ZBFNNNE |
Description | CAP CER 1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21F105ZBFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41900 | kr.4.19 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.25280 | kr.25.28 |
| 500 | kr.0.18718 | kr.93.59 |
| 1.000 | kr.0.16706 | kr.167.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.13442 | kr.268.84 |
| 4.000 | kr.0.12589 | kr.503.56 |
| 6.000 | kr.0.11822 | kr.709.32 |
| 10.000 | kr.0.11051 | kr.1,105.10 |
| 14.000 | kr.0.10660 | kr.1,492.40 |
| 20.000 | kr.0.10610 | kr.2,122.00 |
| 24.000 | kr.0.10249 | kr.2,459.76 |
| 48.000 | kr.0.10168 | kr.4,880.64 |
| 50.000 | kr.0.10164 | kr.5,082.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

