CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A226KPHNNNE

DigiKey Part Number
1276-1287-2-ND - Tape & Reel (TR)
1276-1287-1-ND - Cut Tape (CT)
1276-1287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A226KPHNNNE
Description
CAP CER 22UF 10V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A226KPHNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241.040
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.37000kr.2.37
10kr.1.40200kr.14.02
50kr.1.03300kr.51.65
100kr.0.91900kr.91.90
500kr.0.72794kr.363.97
1.000kr.0.66906kr.669.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.62055kr.1,241.10
4.000kr.0.58066kr.2,322.64
6.000kr.0.56068kr.3,364.08
10.000kr.0.53855kr.5,385.50
14.000kr.0.52561kr.7,358.54
20.000kr.0.51317kr.10,263.40
24.000kr.0.50728kr.12,174.72
48.000kr.0.48742kr.23,396.16
50.000kr.0.48637kr.24,318.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.37000
Unit Price with VAT:kr.2.96250