0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21F104ZAANNNC

DigiKey Part Number
1276-1286-2-ND - Tape & Reel (TR)
1276-1286-1-ND - Cut Tape (CT)
1276-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21F104ZAANNNC
Description
CAP CER 0.1UF 25V Y5V 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21F104ZAANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 88.004
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.07068kr.282.72
8.000kr.0.06392kr.511.36
12.000kr.0.06055kr.726.60
20.000kr.0.05682kr.1,136.40
28.000kr.0.05464kr.1,529.92
40.000kr.0.05254kr.2,101.60
48.000kr.0.05155kr.2,474.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750