
CL21C821JCC1PNC | |
|---|---|
DigiKey Part Number | 1276-6673-2-ND - Tape & Reel (TR) 1276-6673-1-ND - Cut Tape (CT) 1276-6673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C821JCC1PNC |
Description | CAP CER 820PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C821JCC1PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53380 | kr.26.69 |
| 100 | kr.0.46730 | kr.46.73 |
| 500 | kr.0.35644 | kr.178.22 |
| 1.000 | kr.0.32220 | kr.322.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.27102 | kr.1,084.08 |
| 8.000 | kr.0.25203 | kr.2,016.24 |
| 12.000 | kr.0.24252 | kr.2,910.24 |
| 20.000 | kr.0.23198 | kr.4,639.60 |
| 28.000 | kr.0.22582 | kr.6,322.96 |
| 40.000 | kr.0.21990 | kr.8,796.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

