
CL21C472JAFNNNE | |
---|---|
DigiKey Part Number | 1276-3001-2-ND - Tape & Reel (TR) 1276-3001-1-ND - Cut Tape (CT) 1276-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C472JAFNNNE |
Description | CAP CER 4700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C472JAFNNNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.41000 | kr.1.41 |
10 | kr.0.82600 | kr.8.26 |
50 | kr.0.59000 | kr.29.50 |
100 | kr.0.51900 | kr.51.90 |
500 | kr.0.39884 | kr.199.42 |
1.000 | kr.0.36198 | kr.361.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.28186 | kr.563.72 |
4.000 | kr.0.26066 | kr.1,042.64 |
6.000 | kr.0.25003 | kr.1,500.18 |
10.000 | kr.0.23827 | kr.2,382.70 |
14.000 | kr.0.23140 | kr.3,239.60 |
20.000 | kr.0.22479 | kr.4,495.80 |
24.000 | kr.0.22166 | kr.5,319.84 |
48.000 | kr.0.21111 | kr.10,133.28 |
50.000 | kr.0.21055 | kr.10,527.50 |
Unit Price without VAT: | kr.1.41000 |
---|---|
Unit Price with VAT: | kr.1.76250 |