CL21C270JBANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 74.455
Unit Price: kr.0.76000
Datasheet

Direct


YAGEO
In Stock: 77.328
Unit Price: kr.0.63000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.10900
Datasheet

Direct


KYOCERA AVX
In Stock: 28.883
Unit Price: kr.0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 7.333
Unit Price: kr.0.82000
Datasheet

Upgrade


KEMET
In Stock: 2.270
Unit Price: kr.6.40000
Datasheet

Upgrade


KEMET
In Stock: 1.267
Unit Price: kr.5.77000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.04849
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.1.24556
Datasheet

Upgrade


KEMET
In Stock: 2.327
Unit Price: kr.3.55000
Datasheet

Upgrade


KEMET
In Stock: 13.304
Unit Price: kr.1.65000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.40714
Datasheet

Upgrade


Murata Electronics
In Stock: 14.034
Unit Price: kr.1.59000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.43044
Datasheet
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C270JBANNNC

DigiKey Part Number
1276-1285-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C270JBANNNC
Description
CAP CER 27PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C270JBANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C270J5GACTUKEMET74.455399-C0805C270J5GACTUCT-NDkr.0.76000Direct
CC0805JRNPO9BN270YAGEO77.328311-1104-1-NDkr.0.63000Direct
KGM21BCG1H270JMKYOCERA AVX0478-KGM21BCG1H270JMTR-NDkr.0.10900Direct
KGM21BCG1H270JTKYOCERA AVX28.883478-KGM21BCG1H270JTCT-NDkr.0.82000Direct
VJ0805A270JXACW1BCVishay Vitramon7.333720-1629-1-NDkr.0.82000Direct
Obsolete
This product is no longer manufactured. View Substitutes