CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C222JBFNNNE

DigiKey Part Number
1276-2993-2-ND - Tape & Reel (TR)
1276-2993-1-ND - Cut Tape (CT)
1276-2993-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21C222JBFNNNE
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C222JBFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64.300
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39000kr.3.90
50kr.0.26880kr.13.44
100kr.0.23300kr.23.30
500kr.0.17164kr.85.82
1.000kr.0.15290kr.152.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.11962kr.239.24
4.000kr.0.10442kr.417.68
6.000kr.0.10031kr.601.86
10.000kr.0.09613kr.961.30
14.000kr.0.09230kr.1,292.20
20.000kr.0.09186kr.1,837.20
24.000kr.0.08829kr.2,118.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500