
CL21C221JBANNNC | |
|---|---|
DigiKey Part Number | 1276-1164-2-ND - Tape & Reel (TR) 1276-1164-1-ND - Cut Tape (CT) 1276-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C221JBANNNC |
Description | CAP CER 220PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C221JBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.25400 | kr.2.54 |
| 50 | kr.0.17120 | kr.8.56 |
| 100 | kr.0.14650 | kr.14.65 |
| 500 | kr.0.10524 | kr.52.62 |
| 1.000 | kr.0.09263 | kr.92.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07377 | kr.295.08 |
| 8.000 | kr.0.06679 | kr.534.32 |
| 12.000 | kr.0.06330 | kr.759.60 |
| 20.000 | kr.0.05944 | kr.1,188.80 |
| 28.000 | kr.0.05718 | kr.1,601.04 |
| 40.000 | kr.0.05501 | kr.2,200.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

