CL21C102JCFNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 73.208
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.06093
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.27904
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: kr.4.56381
Datasheet
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C102JCFNNWE

DigiKey Part Number
1276-CL21C102JCFNNWETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C102JCFNNWE
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21C102JCFNNNESamsung Electro-Mechanics73.2081276-2981-1-NDkr.0.63000Parametric Equivalent
CL21C102JCFNNNFSamsung Electro-Mechanics0CL21C102JCFNNNF-NDkr.0.06093Parametric Equivalent
0805J1000102JFTKnowles Syfer00805J1000102JFT-NDkr.4.27904Parametric Equivalent
0805Y1000102JFTKnowles Syfer00805Y1000102JFT-NDkr.4.56381Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300.000kr.0.10080kr.30,240.00
Unit Price without VAT:kr.0.10080
Unit Price with VAT:kr.0.12600