
CL21C101JC61PNC | |
|---|---|
DigiKey Part Number | 1276-2569-2-ND - Tape & Reel (TR) 1276-2569-1-ND - Cut Tape (CT) 1276-2569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C101JC61PNC |
Description | CAP CER 100PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C101JC61PNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.39300 | kr.3.93 |
| 50 | kr.0.27260 | kr.13.63 |
| 100 | kr.0.23520 | kr.23.52 |
| 500 | kr.0.17308 | kr.86.54 |
| 1.000 | kr.0.15400 | kr.154.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.12547 | kr.501.88 |
| 8.000 | kr.0.11490 | kr.919.20 |
| 12.000 | kr.0.10961 | kr.1,315.32 |
| 20.000 | kr.0.10375 | kr.2,075.00 |
| 28.000 | kr.0.10032 | kr.2,808.96 |
| 40.000 | kr.0.09703 | kr.3,881.20 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

