CL21C060CBANNNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 16.514
Unit Price: kr.1.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23282
Datasheet

Upgrade


KYOCERA AVX
In Stock: 20.845
Unit Price: kr.1.28000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.23282
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C060CBANNNC

DigiKey Part Number
1276-1767-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C060CBANNNC
Description
CAP CER 6PF 50V C0G/NP0 0805
Customer Reference
Detailed Description
6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C060CBANNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.