
CL21B684JOFNNNE | |
|---|---|
DigiKey Part Number | 1276-2976-2-ND - Tape & Reel (TR) 1276-2976-1-ND - Cut Tape (CT) 1276-2976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B684JOFNNNE |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B684JOFNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.47400 | kr.4.74 |
| 50 | kr.0.33160 | kr.16.58 |
| 100 | kr.0.28800 | kr.28.80 |
| 500 | kr.0.21492 | kr.107.46 |
| 1.000 | kr.0.19245 | kr.192.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.17645 | kr.352.90 |
| 4.000 | kr.0.15872 | kr.634.88 |
| 6.000 | kr.0.15112 | kr.906.72 |
| 10.000 | kr.0.14269 | kr.1,426.90 |
| 14.000 | kr.0.13777 | kr.1,928.78 |
| 20.000 | kr.0.13315 | kr.2,663.00 |
| 24.000 | kr.0.13080 | kr.3,139.20 |
| 48.000 | kr.0.12326 | kr.5,916.48 |
| 50.000 | kr.0.12286 | kr.6,143.00 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

