CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B474KBFVPNE

DigiKey Part Number
1276-6851-2-ND - Tape & Reel (TR)
1276-6851-1-ND - Cut Tape (CT)
1276-6851-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B474KBFVPNE
Description
CAP CER 0.47UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B474KBFVPNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
General Purpose
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.916
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.0.81300kr.8.13
50kr.0.58120kr.29.06
100kr.0.51070kr.51.07
500kr.0.39232kr.196.16
1.000kr.0.35578kr.355.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.29072kr.581.44
4.000kr.0.25386kr.1,015.44
6.000kr.0.24232kr.1,453.92
10.000kr.0.23067kr.2,306.70
14.000kr.0.22975kr.3,216.50
20.000kr.0.22884kr.4,576.80
24.000kr.0.22840kr.5,481.60
48.000kr.0.22688kr.10,890.24
50.000kr.0.22680kr.11,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250