
CL21B474KBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6482-2-ND - Tape & Reel (TR) 1276-6482-1-ND - Cut Tape (CT) 1276-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B474KBFNNNG |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B474KBFNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.28400 | kr.2.84 |
| 50 | kr.0.19220 | kr.9.61 |
| 100 | kr.0.16450 | kr.16.45 |
| 500 | kr.0.11920 | kr.59.60 |
| 1.000 | kr.0.10533 | kr.105.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.07805 | kr.234.15 |
| 6.000 | kr.0.07016 | kr.420.96 |
| 9.000 | kr.0.06282 | kr.565.38 |
| 15.000 | kr.0.05891 | kr.883.65 |
| 21.000 | kr.0.05862 | kr.1,231.02 |
| 30.000 | kr.0.05495 | kr.1,648.50 |
| 36.000 | kr.0.05481 | kr.1,973.16 |
| 72.000 | kr.0.05436 | kr.3,913.92 |
| 75.000 | kr.0.05434 | kr.4,075.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

