0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B473KBCWPNC

DigiKey Part Number
1276-6567-2-ND - Tape & Reel (TR)
1276-6567-1-ND - Cut Tape (CT)
1276-6567-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B473KBCWPNC
Description
CAP CER 0.047UF 50V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B473KBCWPNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109.204
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.0.72200kr.7.22
50kr.0.51480kr.25.74
100kr.0.45090kr.45.09
500kr.0.34378kr.171.89
1.000kr.0.31089kr.310.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.23539kr.941.56
8.000kr.0.21959kr.1,756.72
12.000kr.0.20836kr.2,500.32
20.000kr.0.20713kr.4,142.60
28.000kr.0.19634kr.5,497.52
40.000kr.0.19565kr.7,826.00
48.000kr.0.19531kr.9,374.88
96.000kr.0.19415kr.18,638.40
100.000kr.0.19409kr.19,409.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250