
CL21C030CBANNNC | |
|---|---|
DigiKey Part Number | 1276-1301-2-ND - Tape & Reel (TR) 1276-1301-1-ND - Cut Tape (CT) 1276-1301-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21C030CBANNNC |
Description | CAP CER 3PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21C030CBANNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.1.05000 | kr.10.50 |
| 50 | kr.0.76420 | kr.38.21 |
| 100 | kr.0.67520 | kr.67.52 |
| 500 | kr.0.52634 | kr.263.17 |
| 1.000 | kr.0.48045 | kr.480.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.41173 | kr.1,646.92 |
| 8.000 | kr.0.38619 | kr.3,089.52 |
| 12.000 | kr.0.37341 | kr.4,480.92 |
| 20.000 | kr.0.35925 | kr.7,185.00 |
| 28.000 | kr.0.35097 | kr.9,827.16 |
| 40.000 | kr.0.34301 | kr.13,720.40 |
| 48.000 | kr.0.33923 | kr.16,283.04 |
| 96.000 | kr.0.32652 | kr.31,345.92 |
| 100.000 | kr.0.32585 | kr.32,585.00 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

