CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KOFNNNE

DigiKey Part Number
1276-1162-2-ND - Tape & Reel (TR)
1276-1162-1-ND - Cut Tape (CT)
1276-1162-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B225KOFNNNE
Description
CAP CER 2.2UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KOFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137.976
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.39700kr.3.97
50kr.0.27400kr.13.70
100kr.0.23680kr.23.68
500kr.0.17460kr.87.30
1.000kr.0.15558kr.155.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.12650kr.253.00
4.000kr.0.11127kr.445.08
6.000kr.0.10031kr.601.86
10.000kr.0.08936kr.893.60
14.000kr.0.08893kr.1,245.02
20.000kr.0.08850kr.1,770.00
24.000kr.0.08829kr.2,118.96
48.000kr.0.08758kr.4,203.84
50.000kr.0.08754kr.4,377.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500