CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B225KAFNNWE

DigiKey Part Number
1276-2955-2-ND - Tape & Reel (TR)
1276-2955-1-ND - Cut Tape (CT)
1276-2955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B225KAFNNWE
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B225KAFNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.76200kr.7.62
50kr.0.54520kr.27.26
100kr.0.47870kr.47.87
500kr.0.36096kr.180.48
1.000kr.0.33203kr.332.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.25808kr.516.16
4.000kr.0.23824kr.952.96
6.000kr.0.22832kr.1,369.92
10.000kr.0.21732kr.2,173.20
14.000kr.0.21089kr.2,952.46
20.000kr.0.20471kr.4,094.20
24.000kr.0.20178kr.4,842.72
48.000kr.0.19192kr.9,212.16
50.000kr.0.19139kr.9,569.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500