
CL21B225KAFNNNF | |
|---|---|
DigiKey Part Number | 1276-CL21B225KAFNNNFTR-ND - Tape & Reel (TR) 1276-CL21B225KAFNNNFCT-ND - Cut Tape (CT) 1276-CL21B225KAFNNNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B225KAFNNNF |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B225KAFNNNF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.41000 | kr.4.10 |
| 50 | kr.0.28420 | kr.14.21 |
| 100 | kr.0.24640 | kr.24.64 |
| 500 | kr.0.18228 | kr.91.14 |
| 1.000 | kr.0.16256 | kr.162.56 |
| 2.500 | kr.0.14182 | kr.354.55 |
| 5.000 | kr.0.12934 | kr.646.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.08259 | kr.825.90 |
| 20.000 | kr.0.08178 | kr.1,635.60 |
| 30.000 | kr.0.08136 | kr.2,440.80 |
| 50.000 | kr.0.08088 | kr.4,044.00 |
| 70.000 | kr.0.08059 | kr.5,641.30 |
| 100.000 | kr.0.08030 | kr.8,030.00 |
| 120.000 | kr.0.08017 | kr.9,620.40 |
| 240.000 | kr.0.07969 | kr.19,125.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

