
CL21B223KBANNNC | |
|---|---|
DigiKey Part Number | 1276-1081-2-ND - Tape & Reel (TR) 1276-1081-1-ND - Cut Tape (CT) 1276-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B223KBANNNC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B223KBANNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.030" (0.75mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 50 | kr.0.13440 | kr.6.72 |
| 100 | kr.0.11410 | kr.11.41 |
| 500 | kr.0.08090 | kr.40.45 |
| 1.000 | kr.0.07069 | kr.70.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.05565 | kr.222.60 |
| 8.000 | kr.0.05007 | kr.400.56 |
| 12.000 | kr.0.04728 | kr.567.36 |
| 20.000 | kr.0.04420 | kr.884.00 |
| 28.000 | kr.0.04239 | kr.1,186.92 |
| 40.000 | kr.0.04066 | kr.1,626.40 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

