
CL21B152KB6WPNC | |
|---|---|
DigiKey Part Number | 1276-CL21B152KB6WPNCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21B152KB6WPNC |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400.000 | kr.0.18942 | kr.75,768.00 |
| Unit Price without VAT: | kr.0.18942 |
|---|---|
| Unit Price with VAT: | kr.0.23678 |

