
CL21B106KPQNNNE | |
|---|---|
DigiKey Part Number | 1276-1764-2-ND - Tape & Reel (TR) 1276-1764-1-ND - Cut Tape (CT) 1276-1764-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B106KPQNNNE |
Description | CAP CER 10UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B106KPQNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.07000 | kr.1.07 |
| 10 | kr.0.59400 | kr.5.94 |
| 50 | kr.0.41960 | kr.20.98 |
| 100 | kr.0.36590 | kr.36.59 |
| 500 | kr.0.27568 | kr.137.84 |
| 1.000 | kr.0.24787 | kr.247.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.22499 | kr.449.98 |
| 4.000 | kr.0.20621 | kr.824.84 |
| 6.000 | kr.0.19681 | kr.1,180.86 |
| 10.000 | kr.0.18639 | kr.1,863.90 |
| 14.000 | kr.0.18031 | kr.2,524.34 |
| 20.000 | kr.0.17445 | kr.3,489.00 |
| 24.000 | kr.0.17168 | kr.4,120.32 |
| 48.000 | kr.0.16235 | kr.7,792.80 |
| 50.000 | kr.0.16186 | kr.8,093.00 |
| Unit Price without VAT: | kr.1.07000 |
|---|---|
| Unit Price with VAT: | kr.1.33750 |

