
CL21B105KPFNNNG | |
|---|---|
DigiKey Part Number | 1276-CL21B105KPFNNNGTR-ND - Tape & Reel (TR) 1276-CL21B105KPFNNNGCT-ND - Cut Tape (CT) 1276-CL21B105KPFNNNGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KPFNNNG |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KPFNNNG Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.18760 | kr.9.38 |
| 100 | kr.0.16100 | kr.16.10 |
| 500 | kr.0.11614 | kr.58.07 |
| 1.000 | kr.0.10245 | kr.102.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.08557 | kr.256.71 |
| 6.000 | kr.0.07735 | kr.464.10 |
| 9.000 | kr.0.07323 | kr.659.07 |
| 15.000 | kr.0.06867 | kr.1,030.05 |
| 21.000 | kr.0.06601 | kr.1,386.21 |
| 30.000 | kr.0.06346 | kr.1,903.80 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

