
CL21B105KOFNNNG | |
---|---|
DigiKey Part Number | 1276-6471-2-ND - Tape & Reel (TR) 1276-6471-1-ND - Cut Tape (CT) 1276-6471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KOFNNNG |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KOFNNNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.25000 | kr.2.50 |
50 | kr.0.17160 | kr.8.58 |
100 | kr.0.14660 | kr.14.66 |
500 | kr.0.10586 | kr.52.93 |
1.000 | kr.0.09325 | kr.93.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.06362 | kr.190.86 |
6.000 | kr.0.05592 | kr.335.52 |
9.000 | kr.0.05210 | kr.468.90 |
15.000 | kr.0.05167 | kr.775.05 |
21.000 | kr.0.05141 | kr.1,079.61 |
30.000 | kr.0.04779 | kr.1,433.70 |
36.000 | kr.0.04767 | kr.1,716.12 |
72.000 | kr.0.04727 | kr.3,403.44 |
75.000 | kr.0.04725 | kr.3,543.75 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |