CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B105KOFNNNG

DigiKey Part Number
1276-6471-2-ND - Tape & Reel (TR)
1276-6471-1-ND - Cut Tape (CT)
1276-6471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B105KOFNNNG
Description
CAP CER 1UF 16V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B105KOFNNNG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262.279
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.25000kr.2.50
50kr.0.17160kr.8.58
100kr.0.14660kr.14.66
500kr.0.10586kr.52.93
1.000kr.0.09325kr.93.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.06362kr.190.86
6.000kr.0.05592kr.335.52
9.000kr.0.05210kr.468.90
15.000kr.0.05167kr.775.05
21.000kr.0.05141kr.1,079.61
30.000kr.0.04779kr.1,433.70
36.000kr.0.04767kr.1,716.12
72.000kr.0.04727kr.3,403.44
75.000kr.0.04725kr.3,543.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000