
CL21B105KBFVPJE | |
|---|---|
DigiKey Part Number | 1276-CL21B105KBFVPJETR-ND - Tape & Reel (TR) 1276-CL21B105KBFVPJECT-ND - Cut Tape (CT) 1276-CL21B105KBFVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B105KBFVPJE |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B105KBFVPJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32500 | kr.13.25 |
| 50 | kr.0.97280 | kr.48.64 |
| 100 | kr.0.86460 | kr.86.46 |
| 500 | kr.0.68276 | kr.341.38 |
| 1.000 | kr.0.62662 | kr.626.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56851 | kr.1,137.02 |
| 4.000 | kr.0.52976 | kr.2,119.04 |
| 6.000 | kr.0.50379 | kr.3,022.74 |
| 10.000 | kr.0.47765 | kr.4,776.50 |
| 14.000 | kr.0.46936 | kr.6,571.04 |
| 20.000 | kr.0.46776 | kr.9,355.20 |
| 24.000 | kr.0.46037 | kr.11,048.88 |
| 48.000 | kr.0.44953 | kr.21,577.44 |
| 50.000 | kr.0.44853 | kr.22,426.50 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

