
CL21B104KCCWPNC | |
|---|---|
DigiKey Part Number | 1276-6850-2-ND - Tape & Reel (TR) 1276-6850-1-ND - Cut Tape (CT) 1276-6850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCCWPNC |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCCWPNC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.83100 | kr.8.31 |
| 50 | kr.0.59220 | kr.29.61 |
| 100 | kr.0.52050 | kr.52.05 |
| 500 | kr.0.39904 | kr.199.52 |
| 1.000 | kr.0.36163 | kr.361.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.30561 | kr.1,222.44 |
| 8.000 | kr.0.28483 | kr.2,278.64 |
| 12.000 | kr.0.27443 | kr.3,293.16 |
| 20.000 | kr.0.26290 | kr.5,258.00 |
| 28.000 | kr.0.25616 | kr.7,172.48 |
| 40.000 | kr.0.24968 | kr.9,987.20 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

