
CL21B104KBFNNNG | |
|---|---|
DigiKey Part Number | 1276-6468-2-ND - Tape & Reel (TR) 1276-6468-1-ND - Cut Tape (CT) 1276-6468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KBFNNNG |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KBFNNNG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.22400 | kr.2.24 |
| 50 | kr.0.15240 | kr.7.62 |
| 100 | kr.0.12990 | kr.12.99 |
| 500 | kr.0.09306 | kr.46.53 |
| 1.000 | kr.0.08179 | kr.81.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.05602 | kr.168.06 |
| 6.000 | kr.0.05248 | kr.314.88 |
| 9.000 | kr.0.04869 | kr.438.21 |
| 15.000 | kr.0.04488 | kr.673.20 |
| 21.000 | kr.0.04465 | kr.937.65 |
| 30.000 | kr.0.04105 | kr.1,231.50 |
| 36.000 | kr.0.04095 | kr.1,474.20 |
| 72.000 | kr.0.04059 | kr.2,922.48 |
| 75.000 | kr.0.04057 | kr.3,042.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

