
CL21B103KDCNNNC | |
---|---|
DigiKey Part Number | 1276-1170-2-ND - Tape & Reel (TR) 1276-1170-1-ND - Cut Tape (CT) 1276-1170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B103KDCNNNC |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B103KDCNNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.26900 | kr.2.69 |
50 | kr.0.18180 | kr.9.09 |
100 | kr.0.15620 | kr.15.62 |
500 | kr.0.11290 | kr.56.45 |
1.000 | kr.0.09958 | kr.99.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.07701 | kr.308.04 |
8.000 | kr.0.05563 | kr.445.04 |
12.000 | kr.0.05525 | kr.663.00 |
20.000 | kr.0.05483 | kr.1,096.60 |
28.000 | kr.0.05457 | kr.1,527.96 |
40.000 | kr.0.05432 | kr.2,172.80 |
48.000 | kr.0.05419 | kr.2,601.12 |
96.000 | kr.0.05377 | kr.5,161.92 |
100.000 | kr.0.05375 | kr.5,375.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |