
CL21A476MR7NVNC | |
|---|---|
DigiKey Part Number | 1276-6803-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL21A476MR7NVNC |
Description | CAP CER 47UF 4V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A476MR7NVNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL (Multi-Terminal) |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | kr.0.63999 | kr.25,599.60 |
| Unit Price without VAT: | kr.0.63999 |
|---|---|
| Unit Price with VAT: | kr.0.79999 |

