47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A476MQYNNNG

DigiKey Part Number
1276-6467-2-ND - Tape & Reel (TR)
1276-6467-1-ND - Cut Tape (CT)
1276-6467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A476MQYNNNG
Description
CAP CER 47UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A476MQYNNNG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276.717
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.06500kr.10.65
50kr.0.77340kr.38.67
100kr.0.68280kr.68.28
500kr.0.53092kr.265.46
1.000kr.0.48412kr.484.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42641kr.1,279.23
6.000kr.0.39817kr.2,389.02
9.000kr.0.38405kr.3,456.45
15.000kr.0.36839kr.5,525.85
21.000kr.0.35924kr.7,544.04
30.000kr.0.35044kr.10,513.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000