
CL21A475KPFNNNG | |
---|---|
DigiKey Part Number | 1276-6464-2-ND - Tape & Reel (TR) 1276-6464-1-ND - Cut Tape (CT) 1276-6464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A475KPFNNNG |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A475KPFNNNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.30700 | kr.3.07 |
50 | kr.0.21000 | kr.10.50 |
100 | kr.0.18050 | kr.18.05 |
500 | kr.0.13158 | kr.65.79 |
1.000 | kr.0.11654 | kr.116.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.06362 | kr.190.86 |
6.000 | kr.0.05592 | kr.335.52 |
9.000 | kr.0.05552 | kr.499.68 |
15.000 | kr.0.05506 | kr.825.90 |
21.000 | kr.0.05479 | kr.1,150.59 |
30.000 | kr.0.05452 | kr.1,635.60 |
36.000 | kr.0.05439 | kr.1,958.04 |
72.000 | kr.0.05394 | kr.3,883.68 |
75.000 | kr.0.05392 | kr.4,044.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |