4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A475KACLRNC

DigiKey Part Number
1276-2415-2-ND - Tape & Reel (TR)
1276-2415-1-ND - Cut Tape (CT)
1276-2415-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A475KACLRNC
Description
CAP CER 4.7UF 25V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A475KACLRNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL21A475KAQNNNGSamsung Electro-Mechanics44.1651276-6462-1-NDkr.0.70000Similar
C2012X5R1E475K085ACTDK18.178445-14397-1-NDkr.3.30000Direct
TMK212BBJ475KD-TTaiyo Yuden3.805587-2992-1-NDkr.1.52000Direct
C2012X5R1E475K125ABTDK1.731.937445-4116-1-NDkr.1.65000Similar
In-Stock: 212.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51100kr.25.55
100kr.0.44760kr.44.76
500kr.0.34046kr.170.23
1.000kr.0.30749kr.307.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25810kr.1,032.40
8.000kr.0.23980kr.1,918.40
12.000kr.0.23062kr.2,767.44
20.000kr.0.22047kr.4,409.40
28.000kr.0.21453kr.6,006.84
40.000kr.0.20882kr.8,352.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750