CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21A226MQQNNWE

DigiKey Part Number
1276-2911-2-ND - Tape & Reel (TR)
1276-2911-1-ND - Cut Tape (CT)
1276-2911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21A226MQQNNWE
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21A226MQQNNWE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.007
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.62100kr.6.21
50kr.0.44040kr.22.02
100kr.0.38460kr.38.46
500kr.0.29108kr.145.54
1.000kr.0.26227kr.262.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.22253kr.445.06
4.000kr.0.20648kr.825.92
6.000kr.0.19176kr.1,150.56
10.000kr.0.17700kr.1,770.00
14.000kr.0.16955kr.2,373.70
20.000kr.0.16884kr.3,376.80
24.000kr.0.16182kr.3,883.68
48.000kr.0.16067kr.7,712.16
50.000kr.0.16061kr.8,030.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250